- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- SO-1524-03-01-01-L
Description
+
Standoff Hex M/F 4-40-THD 4.76mm-A/F 4.76mm-LG Aluminum 6061
Search Keywords: SO1524030101L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SO-1524-03-01-01-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$2.783
10
$2.530
50
$2.300
250
$2.220
500
$2.170
1,000
$1.660
2,500
$1.540
5,000
$1.280
7,500 +
$1.270
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments