- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- SNM-100-BK-T
Description
+
Conn Shunt F 2 POS 2.54mm ST
Search Keywords: SNM100BKT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SNM-100-BK-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shunt
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2.5/Contact A
-
Operating Temperature:-40 to 90 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,005
Can Ship immediately
Minimum Order Quantity:
100
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
100
$0.4590
500
$0.2539
2,500
$0.1814
5,000
$0.1774
7,500
$0.1718
25,000
$0.1714
50,000
$0.1710
100,000 +
$0.1704
Click for Quote
Log in
to unlock special pricing