- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SMS-136-01-T-S
Description
+
Conn Socket Strip SKT 36 POS 1.27mm Solder ST Thru-Hole Tube
Search Keywords: SMS13601TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SMS-136-01-T-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$3.96
50
$3.21
100
$3.20
250
$2.98
500
$2.34
1,000
$2.10
2,500
$1.69
5,000 +
$1.32
Click for Quote
Log in
to unlock special pricing