- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SMS-128-01-G-S
Description
+
Conn Socket Strip SKT 28 POS 1.27mm Solder ST Thru-Hole Tube
Search Keywords: SMS12801GS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SMS-128-01-G-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$6.05
25
$5.55
100
$5.12
250
$4.83
500
$3.88
1,000
$3.53
2,500
$2.83
5,000 +
$2.17
Click for Quote
Log in
to unlock special pricing