- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SMS-125-01-S-S
Description
+
Through-Hole Micro Socket, 0.050" x 0.100" Pitch
Search Keywords: SMS12501SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SMS-125-01-S-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$6.17
50
$5.02
100
$4.79
250
$4.59
500
$3.65
1,000
$3.38
2,500
$2.78
5,000 +
$2.21
Click for Quote
Log in
to unlock special pricing