- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SMS-121-01-G-S
Description
+
Conn Socket Strip SKT 21 POS 1.27mm Solder ST Thru-Hole Tube
Search Keywords: SMS12101GS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SMS-121-01-G-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:21
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
22
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
22
$4.61
50
$4.07
100
$3.91
250
$3.69
500
$2.96
1,000
$2.71
2,500
$2.16
5,000 +
$1.66
Click for Quote
Log in
to unlock special pricing