- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SMS-120-01-G-D
Description
+
Through-Hole Micro Socket, 0.050" x 0.100" Pitch
Search Keywords: SMS12001GD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SMS-120-01-G-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
712
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$8.40
25
$7.70
50
$7.39
100
$5.94
250
$5.61
500
$5.13
1,000
$4.18
2,500 +
$3.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT