- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SMM-120-02-S-S
Description
+
Conn Socket Strip SKT 20 POS 2mm Solder ST SMD TIGER EYE™ Automotive Tube
Search Keywords: SMM12002SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SMM-120-02-S-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:350 VAC
-
Maximum Current Rating:3.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
14
Order Increment:
14
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
14
$6.32
25
$5.79
100
$5.33
250
$5.03
500
$4.46
1,000
$3.80
2,500
$2.90
5,000 +
$2.35
Click for Quote
Log in
to unlock special pricing