- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SMM-106-01-S-D
Samtec
SMM-106-01-S-D
Conn Socket Strip SKT 12 POS 2mm Solder ST Thru-Hole TIGER EYE™ Automotive Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Conn Socket Strip SKT 12 POS 2mm Solder ST Thru-Hole TIGER EYE™ Automotive Tube
Search Keywords: SMM10601SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SMM-106-01-S-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:350 VAC
-
Maximum Current Rating:3.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SMM-106-01-S-D RoHS compliant?
Yes, SMM-106-01-S-D is RoHS compliant.
What is the lead time for SMM-106-01-S-D?
The standard lead time for SMM-106-01-S-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
10
$3.93
50
$3.55
100
$3.52
250
$3.49
500
$3.34
1,000
$3.12
2,500
$3.03
5,000 +
$3.02
Click for Quote
Log in
to unlock special pricing