- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SMM-105-02-F-D-K-TR
Samtec
SMM-105-02-F-D-K-TR
Conn Socket Strip SKT 10 POS 2mm Solder ST SMD TIGER EYE™ Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Conn Socket Strip SKT 10 POS 2mm Solder ST SMD TIGER EYE™ Automotive T/R
Search Keywords: SMM10502FDKTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SMM-105-02-F-D-K-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:350 VAC
-
Maximum Current Rating:3.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SMM-105-02-F-D-K-TR RoHS compliant?
Yes, SMM-105-02-F-D-K-TR is RoHS compliant.
What is the lead time for SMM-105-02-F-D-K-TR?
The standard lead time for SMM-105-02-F-D-K-TR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
127
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
10
$4.49
100
$2.68
250
$2.46
500
$2.19
1,000
$2.01
2,500
$1.86
5,000
$1.81
7,500 +
$1.80
Click for Quote
Log in
to unlock special pricing