- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SMM-105-01-S-S
Description
+
Conn Socket Strip SKT 5 POS 2mm Solder ST Thru-Hole TIGER EYE™ Automotive Tube
Search Keywords: SMM10501SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SMM-105-01-S-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:350 VAC
-
Maximum Current Rating:3.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
120
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$2.55
100
$2.07
250
$1.98
500
$1.92
1,000
$1.67
2,500
$1.45
5,000
$1.15
7,500 +
$1.13
Click for Quote
Log in
to unlock special pricing