- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SLW-120-01-G-S
Description
+
Board-To-Board Connector - 2.54 mm - 20 Contacts - Receptacle - Through Hole - 1 Rows.
Search Keywords: SLW12001GS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SLW-120-01-G-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:5.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
723
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
10
$4.03
50
$3.27
100
$3.26
250
$3.03
500
$2.87
1,000
$2.18
2,500
$1.94
5,000 +
$1.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments