- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SLW-110-01-S-S
Description
+
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: SLW11001SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SLW-110-01-S-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:5.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
873
Can Ship immediately
Minimum Order Quantity:
47
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
47
$2.1300
100
$1.7300
250
$1.6500
500
$1.6000
1,000
$1.2000
2,500
$1.0500
5,000
$0.7946
7,500 +
$0.7925
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments