help desk software
Image is representational - see mfr. specs

SLM-120-01-S-S

Samtec

Conn Socket Strip SKT 20 POS 1.27mm Solder ST Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn Socket Strip SKT 20 POS 1.27mm Solder ST Thru-Hole Tube
Search Keywords: SLM12001SS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SLM-120-01-S-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    238 VAC
  • Maximum Current Rating:
    5.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
Minimum Order Quantity:
23
2 Weeks can ship 5/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
23
$4.38
50
$3.55
100
$3.54
250
$3.29
500
$2.56
1,000
$2.30
2,500
$1.76
5,000 +
$1.25
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments