Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SL-120-G-11

Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole
Search Keywords: SL120G11
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SL-120-G-11
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Current Rating: 1 A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SL-120-G-11 RoHS compliant?
Yes, SL-120-G-11 is RoHS compliant.
What is the lead time for SL-120-G-11?
The standard lead time for SL-120-G-11 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
394 can ship
Minimum Order Quantity:
5
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.53
25
$7.99
50
$7.76
100
$7.53
250
$7.23
500
$5.84
1,000 +
$5.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!