- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SL-115-G-12
Description
+
Conn Socket Strip SKT 15 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: SL115G12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SL-115-G-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$7.05
25
$5.91
100
$5.47
250
$5.24
500
$3.58
1,000
$3.28
2,500
$2.48
5,000 +
$1.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments