- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SL-111-G-10
Samtec
SL-111-G-10
Conn Socket Strip SKT 11 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Conn Socket Strip SKT 11 POS 2.54mm Solder ST Thru-Hole
Search Keywords: SL111G10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SL-111-G-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SL-111-G-10 RoHS compliant?
Yes, SL-111-G-10 is RoHS compliant.
What is the lead time for SL-111-G-10?
The standard lead time for SL-111-G-10 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$4.08
50
$3.73
100
$3.58
250
$3.38
500
$3.23
1,000
$2.25
2,500
$1.94
5,000 +
$1.46
Click for Quote
Log in
to unlock special pricing