- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SL-102-G-19
Description
+
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: SL102G19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SL-102-G-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
25
$0.7052
250
$0.6309
500
$0.6165
1,000
$0.4393
2,500
$0.3936
5,000
$0.2996
7,500 +
$0.2951
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments