- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SHF-120-01-L-D-SM-LC
Description
+
Conn Shrouded Header HDR 40 POS 1.27mm Solder ST SMD Tube
Search Keywords: SHF12001LDSMLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SHF-120-01-L-D-SM-LC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.75/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
663
Can Ship immediately
Minimum Order Quantity:
18
Order Increment:
18
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
18
$4.37
50
$4.00
100
$3.85
250
$3.63
500
$3.20
1,000
$2.84
2,500
$2.45
5,000 +
$2.13
Click for Quote
Log in
to unlock special pricing