Available Replacements
Alternative Packaging
SFMH-110-02-L-D-LC
SFMH-110-02-L-D-LC

Samtec

In Stock: 207

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

SFMH-110-02-L-D-LC-TR

Samtec

.050" Tiger Eye™ High-Reliability Socket Strip, Horizontal Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
.050" Tiger Eye™ High-Reliability Socket Strip, Horizontal Mount
Search Keywords: SFMH11002LDLCTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SFMH-110-02-L-D-LC-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    0.64 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    2.6/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 717
Can Ship immediately You may purchase all in-stock quantity of 717
Stock lot only:
717
Minimum Order Quantity:
825
Order Increment:
825
2 Weeks can ship 6/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.192
825
$4.720
1,000
$3.700
2,500 +
$2.660
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!