- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SFMC-115-02-S-D
Description
+
.050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip
Search Keywords: SFMC11502SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SFMC-115-02-S-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2.9/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
261
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$5.36
50
$4.54
100
$4.00
250
$3.95
500
$3.94
1,000
$3.93
2,500
$3.92
5,000 +
$3.91
Click for Quote
Log in
to unlock special pricing