- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SFMC-111-02-S-D-P-TR
Description
+
.050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip
Search Keywords: SFMC11102SDPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SFMC-111-02-S-D-P-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2.9/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$5.48
50
$4.45
100
$3.78
250
$3.67
500
$3.21
1,000
$2.81
2,500
$2.45
5,000 +
$2.39
Click for Quote
Log in
to unlock special pricing