help desk software
Image is representational - see mfr. specs

SFM-150-01-S-D-A

Samtec

.050" Tiger Eye™ High-Reliability Socket Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
.050" Tiger Eye™ High-Reliability Socket Strip
Search Keywords: SFM15001SDA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SFM-150-01-S-D-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Number of Contacts:
    100
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 5/11/26
Backorder
Price (USD)
Qty
Unit Price
1
$25.40
5
$23.76
10
$22.67
25
$21.99
50
$21.35
100
$15.65
250 +
$14.08
Click for Quote
Log in to unlock special pricing