- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SFM-125-03-S-D-P
Samtec
SFM-125-03-S-D-P
.050" Tiger Eye™ High-Reliability Socket Strip
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
.050" Tiger Eye™ High-Reliability Socket Strip
Search Keywords: SFM12503SDP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SFM-125-03-S-D-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SFM-125-03-S-D-P RoHS compliant?
Yes, SFM-125-03-S-D-P is RoHS compliant.
What is the lead time for SFM-125-03-S-D-P?
The standard lead time for SFM-125-03-S-D-P is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$9.14
25
$8.29
50
$7.91
100
$7.35
250
$6.26
500
$5.83
1,000 +
$5.22
Click for Quote
Log in
to unlock special pricing