- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SFM-125-01-S-D-N
Description
+
.050" Tiger Eye™ High-Reliability Socket Strip
Search Keywords: SFM12501SDN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SFM-125-01-S-D-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$13.97
25
$12.66
50
$12.10
100
$9.10
250
$7.96
500
$6.37
1,000 +
$4.56
Click for Quote
Log in
to unlock special pricing