- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SFM-118-02-S-D-A-N-K-TR
Samtec
SFM-118-02-S-D-A-N-K-TR
.050" Tiger Eye™ High-Reliability Socket Strip
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SFM-118-02-S-D-A-N-K-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C