help desk software
Image is representational - see mfr. specs

SFC-125-T2-F-D-A-K-TR

Samtec

.050" Tiger Eye™ Cost-Effective Reliable Socket Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
.050" Tiger Eye™ Cost-Effective Reliable Socket Strip
Search Keywords: SFC125T2FDAKTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SFC-125-T2-F-D-A-K-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    350 VAC
  • Maximum Current Rating:
    2.9/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks can ship 5/6/26
Backorder
Price (USD)
Qty
Unit Price
10
$4.28
50
$3.92
100
$3.77
250
$3.56
500
$3.05
1,000
$2.70
2,500
$2.23
5,000 +
$1.91
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments