help desk software
Image is representational - see mfr. specs

SDL-136-T-11

Samtec

.100" Low Profile Double Row Screw Machine Socket Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
.100" Low Profile Double Row Screw Machine Socket Strip
Search Keywords: SDL136T11
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SDL-136-T-11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    72
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks can ship 5/7/26
Backorder
Price (USD)
Qty
Unit Price
5
$15.58
25
$14.12
50
$13.49
100
$9.42
250
$8.20
500
$6.47
1,000 +
$4.52
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments