- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SD-112-G-21C
Description
+
.100" Double Row Screw Machine Socket Strip
Search Keywords: SD112G21C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SD-112-G-21C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$18.61
10
$17.75
25
$17.22
50
$16.72
100
$12.32
250
$11.81
500 +
$10.77
Click for Quote
Log in
to unlock special pricing