- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SD-104-TT-2
Description
+
.100" Double Row Screw Machine Socket Strip
Search Keywords: SD104TT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SD-104-TT-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
50
$0.8750
250
$0.7109
500
$0.7092
1,000
$0.5075
2,500
$0.4493
5,000
$0.3630
7,500
$0.3601
10,000 +
$0.2836
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments