- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SD-103-G-22
Description
+
.100" Double Row Screw Machine Socket Strip
Search Keywords: SD103G22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SD-103-G-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
25
$2.210
100
$1.795
250
$1.715
500
$1.665
1,000
$1.227
2,500
$1.103
5,000
$0.889
7,500 +
$0.866
Click for Quote
Log in
to unlock special pricing