Fluke Corporation, established in 1948, is a renowned supplier of top-notch electronic test instruments and software designed to measure, monitor, and maintain compliance. Professionals such as technicians, engineers, electricians, maintenance managers, and metrologists trust their cutting-edge solutions for installing, diagnosing, and maintaining industrial, electrical, and electronic equipmen
AccliMate™ IP68 Sealed Circular Ethernet Cable Plug, Field Termination Kit
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Front Panel Handle 6Hp Rohs Compliant: Yes |Nvent Schroff 20809-284
Power Relay 12VDC 16A SPDT(29x13x25.5)mm THT
Power Relay 12VDC 16A SPDT(29x12.7x15.7)mm THT
Heat Shrinkable Label - 0.50" x 1.97" (12.7mm x 50.0mm) Size - 3:1 Shrink Ratio - White.
Power Transformer - Pri:230/115 V - Sec:24/12 V - 1500Vrms - 24VA - 8 Terminals - PC Pin T...