- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- RSM-122-02-S-D-LC
Description
+
.050" X .100" Surface Mount Micro Socket Strip
Search Keywords: RSM12202SDLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:RSM-122-02-S-D-LC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:44
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3.1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$9.82
25
$9.33
50
$9.12
100
$7.10
250
$6.91
500
$6.39
1,000 +
$5.10
Click for Quote
Log in
to unlock special pricing