- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- RSM-120-02-S-D-LC
Description
+
.050" X .100" Surface Mount Micro Socket Strip
Search Keywords: RSM12002SDLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:RSM-120-02-S-D-LC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3.1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$11.97
25
$10.85
50
$10.36
100
$7.97
250
$7.53
500
$6.85
1,000 +
$5.48
Click for Quote
Log in
to unlock special pricing