- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- RSM-117-02-F-D-K-TR
Description
+
.050" X .100" Surface Mount Micro Socket Strip
Search Keywords: RSM11702FDKTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:RSM-117-02-F-D-K-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3.1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$6.97
25
$5.84
100
$5.41
250
$5.17
500
$3.78
1,000
$3.38
2,500
$2.66
5,000 +
$1.84
Click for Quote
Log in
to unlock special pricing