- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- RSM-107-02-L-S-P-TR
Description
+
.050" X .100" Surface Mount Micro Socket Strip
Search Keywords: RSM10702LSPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:RSM-107-02-L-S-P-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3.1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$2.67
100
$2.17
250
$2.08
500
$2.02
1,000
$1.46
2,500
$1.36
5,000
$1.07
7,500 +
$1.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments