help desk software
Image is representational - see mfr. specs

RSM-103-02-T-S-TR

Samtec

.050" X .100" Surface Mount Micro Socket Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
.050" X .100" Surface Mount Micro Socket Strip
Search Keywords: RSM10302TSTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    RSM-103-02-T-S-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3.1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks can ship 5/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.7572
250
$0.6774
500
$0.6619
1,000
$0.5039
2,500
$0.4569
5,000
$0.3570
7,500 +
$0.3517
Click for Quote
Log in to unlock special pricing