- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QTS-075-01-F-D-A-TR
Description
+
0.635 mm Q Pairs® High-Speed Ground Plane Termianl Strip, Differential Pair, Right-Angle
Search Keywords: QTS07501FDATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QTS-075-01-F-D-A-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Micro High Speed Terminal Strip
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.635 mm
-
Number of Contacts:150
-
Maximum Voltage Rating:285 VAC
-
Maximum Current Rating:(1.8/7.8)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
5
$10.57
25
$9.58
50
$9.15
100
$7.70
250
$7.27
500
$6.33
1,000 +
$5.29
Click for Quote
Log in
to unlock special pricing