help desk software
Image is representational - see mfr. specs

QTH-090-01-L-D-A

Samtec

Stacking Board Connector - Dual Row - 180 Contacts - Header - 0.5 mm - Surface Mount - 2 Rows.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Stacking Board Connector - Dual Row - 180 Contacts - Header - 0.5 mm - Surface Mount - 2 Rows.
Search Keywords: QTH09001LDA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    QTH-090-01-L-D-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Type:
    Micro High Speed Terminal Strip
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    0.5 mm
  • Number of Contacts:
    180
  • Maximum Voltage Rating:
    175 VAC
  • Maximum Current Rating:
    (2/25)/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 158
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 5/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.37
10
$14.22
42
$14.07
84
$10.40
126
$10.29
252
$8.17
504 +
$8.08
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments