- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QTH-040-01-L-D-DP-A
Description
+
Stacking Board Connector - 80 Contacts - Header - 0.5 mm - Surface Mount - 2 Rows.
Search Keywords: QTH04001LDDPA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QTH-040-01-L-D-DP-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Micro High Speed Terminal Strip
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:175 VAC
-
Maximum Current Rating:(2/25)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$10.22
48
$9.75
96
$9.30
144
$7.44
288
$6.81
528
$5.44
1,008 +
$5.36
Click for Quote
Log in
to unlock special pricing