- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QTH-020-04-F-D-DP-A-K-TR
Description
+
0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip
Search Keywords: QTH02004FDDPAKTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QTH-020-04-F-D-DP-A-K-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Differential Pair
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:(2/25)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$12.99
25
$11.77
50
$11.24
100
$9.60
250
$7.95
500
$6.79
1,000 +
$6.02
Click for Quote
Log in
to unlock special pricing