- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QTH-020-01-F-D-DP-EM2
Description
+
0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip
Search Keywords: QTH02001FDDPEM2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QTH-020-01-F-D-DP-EM2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Differential Pair
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Edge Mount
-
Pitch:0.5 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$9.37
25
$8.49
50
$8.11
100
$7.11
250
$6.53
500
$5.72
1,000 +
$4.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments