- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QTE-060-08-L-D-A
Description
+
0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip
Search Keywords: QTE06008LDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QTE-060-08-L-D-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Speed Micro Plane
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:120
-
Maximum Voltage Rating:225 VAC
-
Maximum Current Rating:(2/23)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$21.84
5
$20.43
10
$19.49
25
$18.91
50
$18.36
100
$15.01
250 +
$13.05
Click for Quote
Log in
to unlock special pricing