- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QTE-040-03-L-D-A
Description
+
Stacking Board Connector - Dual Row - 80 Contacts - Header - 0.8 mm - Surface Mount - 2 Rows.
Search Keywords: QTE04003LDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QTE-040-03-L-D-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Type:High Speed Micro Plane3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:0.8 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:2253584VAC
-
Maximum Current Rating:(2/23)/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$10.96
25
$10.41
65
$10.03
130
$7.64
260
$6.89
520
$5.46
1,040 +
$5.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT