help desk software
Image is representational - see mfr. specs

QSS-075-01-L-D-A-K-TR

Samtec

0.635 mm Q Strip® High-Speed Ground Plane Socket Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
0.635 mm Q Strip® High-Speed Ground Plane Socket Strip
Search Keywords: QSS07501LDAKTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    QSS-075-01-L-D-A-K-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    0.635 mm
  • Number of Contacts:
    150
  • Maximum Voltage Rating:
    285 VAC
  • Maximum Current Rating:
    (1.8/23.1)/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 486
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks can ship 5/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.14
25
$6.23
100
$5.38
250
$5.11
500
$4.56
1,000
$4.27
2,500
$4.25
5,000 +
$4.23
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments