- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QSS-075-01-F-D-A-GP
Description
+
0.635 mm Q Strip® High-Speed Ground Plane Socket Strip
Search Keywords: QSS07501FDAGP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QSS-075-01-F-D-A-GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.635 mm
-
Number of Contacts:150
-
Maximum Voltage Rating:285 VAC
-
Maximum Current Rating:(1.8/7.8)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 7/9/26
Minimum Order Quantity:
5
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$12.28
25
$11.13
50
$10.63
100
$8.94
250
$7.35
500
$6.31
1,000 +
$5.19
Click for Quote
Log in
to unlock special pricing