- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QSS-050-01-L-D-A-TR
Samtec
QSS-050-01-L-D-A-TR
0.635 mm Q Strip® High-Speed Ground Plane Socket Strip
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QSS-050-01-L-D-A-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.635 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:285 VAC
-
Maximum Current Rating:(1.8/7.8)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C