- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QSE-060-01-H-D-EM2
Description
+
This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a
Search Keywords: QSE06001HDEM2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QSE-060-01-H-D-EM2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Edge Mount
-
Pitch:0.8 mm
-
Number of Contacts:120
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$22.33
5
$20.89
10
$19.92
25
$19.33
50
$18.77
100
$15.34
250 +
$13.36
Click for Quote
Log in
to unlock special pricing