- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QSE-028-01-H-D-DP-A-K-TR
Description
+
This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a
Search Keywords: QSE02801HDDPAKTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QSE-028-01-H-D-DP-A-K-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:High Speed Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:56
-
Maximum Voltage Rating:225 VAC
-
Maximum Current Rating:(2/11.6)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
888
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$12.23
25
$11.61
50
$11.35
100
$9.62
250
$8.21
500
$6.97
1,000 +
$5.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments