- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QFSS-016-04.25-L-D-DP-A
Description
+
0.635 mm Q2™ Shielded Ground Plane Socket Strip, Differential Pair
Search Keywords: QFSS0160425LDDPA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QFSS-016-04.25-L-D-DP-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
52 -
Type:Differential Pair
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.635 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:1.8 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Minimum Order Quantity:
6
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
6
$15.57
25
$14.11
52
$13.47
104
$10.43
260
$9.26
520
$7.52
1,040 +
$7.42
Click for Quote
Log in
to unlock special pricing